Maxim Integrated MAX17640AEVKIT# DC-DC Converter for MAX17640AATA for DC-DC Converter
- RS Stock No.:
- 222-2183
- Mfr. Part No.:
- MAX17640AEVKIT#
- Manufacturer:
- Maxim Integrated
Subtotal (1 unit)*
€32.21
(exc. VAT)
€39.62
(inc. VAT)
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €32.21 |
*price indicative
- RS Stock No.:
- 222-2183
- Mfr. Part No.:
- MAX17640AEVKIT#
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | DC-DC Converter | |
| Product Type | Evaluation Kit | |
| For Use With | DC-DC Converter | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX17640AATA | |
| Kit Name | MAX17640AEVKIT# | |
| Standards/Approvals | Complies with CISPR32 (EN55032) Class B Conducted and Radiated Emissions | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function DC-DC Converter | ||
Product Type Evaluation Kit | ||
For Use With DC-DC Converter | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX17640AATA | ||
Kit Name MAX17640AEVKIT# | ||
Standards/Approvals Complies with CISPR32 (EN55032) Class B Conducted and Radiated Emissions | ||
The Maxim Integrated MAX17640A evaluation kits EV kits provide proven designs to evaluate the performance of the MAX17640A high-voltage, high-efficiency, synchronous step-down DC-DC converters.
Operates up to 60V input supply
Overcurrent and over temperature protection
Fully assembled and tested
Related links
- Maxim Integrated MAX17640BEVKIT# DC-DC Converter for MAX17640CBATA+ for DC-DC Converter
- Maxim Integrated MAXM15067EVKIT# DC-DC Converter for MAXM15067 for Step Down DC-DC converter
- Maxim Integrated MAX17579EVKIT DC-DC Converter for MAX17579 for MAX17579 and MAX17580
- Maxim Integrated MAX17576EVKITB Buck Converter for MAX17576
- Maxim Integrated Evaluation Kit Buck Converter for MAX77540EVKIT# for MAX7754
- Maxim Integrated MAX22203 Evaluation Kit Half-Bridge Driver for MAX22203 Motor Driver for DC Motors or Single Stepper
- Maxim Integrated MAX32630FTHR Application Platform Power Management for MAX14690 for Maxim Integrated MAX32630
- Maxim Integrated MAX17205G EV Kit Power Management for DS91230+ for Maxim Integrated MAX17205/MAX17215
