ROHM BD9G201EFJ-EVK-001 Buck Converter for BD9G201EFJ-M for 1 Channel Buck DC/DC Converter
- RS Stock No.:
- 264-262
- Mfr. Part No.:
- BD9G201EFJ-EVK-001
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.64
(exc. VAT)
€40.15
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €32.64 |
| 10 - 99 | €32.23 |
| 100 + | €31.85 |
*price indicative
- RS Stock No.:
- 264-262
- Mfr. Part No.:
- BD9G201EFJ-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Kit | |
| Power Management Function | Buck Converter | |
| For Use With | 1 Channel Buck DC/DC Converter | |
| Kit Classification | Evaluation Kit | |
| Featured Device | BD9G201EFJ-M | |
| Kit Name | BD9G201EFJ-EVK-001 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Kit | ||
Power Management Function Buck Converter | ||
For Use With 1 Channel Buck DC/DC Converter | ||
Kit Classification Evaluation Kit | ||
Featured Device BD9G201EFJ-M | ||
Kit Name BD9G201EFJ-EVK-001 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation board EVK has been developed for ROHMs non-synchronous buck DC/DC converter customers evaluating BD9G201EFJ-M. While the BD9G201EFJ-M accepts a power supply input range of 4.5V to 42V, and generates output voltages from 1V to VCC, this EVK is setup for the input voltage range of 10V to 42V and a fixed output of 5V can be produced.
AEC-Q100 qualified
Synchronizes to external clock 250khz to 500khz
Small package
Low drop out operation
Related links
- ROHM BD9D300MUV-EVK-001 Buck Converter for BD9D300MUV for 1 Channel Buck DC/DC Converter
- ROHM BD9G102G-EVK-001 Buck Converter for BD9G102G-LB for 1 Channel Buck DC/DC Converter
- ROHM BD9E105FP4-EVK-001 Buck Converter for BD9E105FP4-Z for Single Channel Buck DC/DC Converter
- ROHM BD9E304FP4-EVK-001 Buck Converter for BD9E304FP4 for Single Channel Buck DC/DC Converter
- ROHM BD9A201FP4-EVK-001 Buck Converter for BD9A201FP4-LBZ for Single Channel Buck DC/DC Converter
- ROHM BD9E202FP4-EVK-001 Buck Converter for BD9E202FP4-Z for Single Synchronous Buck DC/DC Converter
- ROHM BD9B306NF-EVK-001 Buck Converter for BD9B306NF-Z for Buck DC/DC Converters
- ROHM BD9B206NF-EVK-001 Buck Converter for BD9B206NF-Z for Buck DC/DC Converters
