Infineon TLS710B0EJ V50 BOARD LDO Voltage Regulator for TLS710/715B0 Linear Voltage Regulator for 100mA LDO
- RS Stock No.:
- 234-3037
- Mfr. Part No.:
- TLS710B0EJV50BOARDTOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
€23.08
(exc. VAT)
€28.39
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.08 |
*price indicative
- RS Stock No.:
- 234-3037
- Mfr. Part No.:
- TLS710B0EJV50BOARDTOBO1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | LDO Voltage Regulator | |
| Product Type | Evaluation Board | |
| For Use With | 100mA LDO TLS710B0EJV50 | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLS710/715B0 Linear Voltage Regulator | |
| Kit Name | TLS710B0EJ V50 BOARD | |
| Standards/Approvals | AEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function LDO Voltage Regulator | ||
Product Type Evaluation Board | ||
For Use With 100mA LDO TLS710B0EJV50 | ||
Kit Classification Evaluation Board | ||
Featured Device TLS710/715B0 Linear Voltage Regulator | ||
Kit Name TLS710B0EJ V50 BOARD | ||
Standards/Approvals AEC, RoHS | ||
683083
The Infineon's TLS710B0 is a low dropout linear voltage regulator for load current up to 100 mA. The TLS710B0, with a typical quiescent current of 40 μA, is the ideal solution for systems requiring very low operating current, such as those permanently connected to the battery. It features a very low dropout voltage of 250 mV, when the output current is less than 100 mA. In addition, the TLS710B0s new fast regulation concept requires only a single, 1 μF output capacitor to maintain stable regulation. The device is designed for the harsh environment of automotive applications. Therefore standard features like output current limitation and over temperature shutdown are implemented and protect the device against failures like output short circuit to GND, overcurrent and over temperature.
Green Product (RoHS compliant)
AEC Qualified
Fast regulation
Stable with small output capacitor
Low Current Consumption
Related links
- Infineon TLS850C2TE V50 BOARD LDO Voltage Regulator for TLS850C2TE V50
- Infineon TLS835B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS835D2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS820B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS850B0TE33 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
- Infineon TLS850B0TE50 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
- Infineon TLS850B0TB33 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
- Infineon TLT807B0EPV BOARD LDO Voltage Regulator for TLT807B0EPV Linear Voltage Regulator for 24V stand-by supply
