Infineon TLS835D2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- RS Stock No.:
- 234-3044
- Mfr. Part No.:
- TLS835D2ELVSEBOARDTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€46.15
(exc. VAT)
€56.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.15 |
*price indicative
- RS Stock No.:
- 234-3044
- Mfr. Part No.:
- TLS835D2ELVSEBOARDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Demo Board | |
| Power Management Function | LDO Voltage Regulator | |
| For Use With | Low Quiescent Current LDO TLS835D2ELVSE, Microcontroller | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLS835 Linear Voltage Regulator | |
| Kit Name | TLS835D2ELVSE BOARD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Demo Board | ||
Power Management Function LDO Voltage Regulator | ||
For Use With Low Quiescent Current LDO TLS835D2ELVSE, Microcontroller | ||
Kit Classification Evaluation Board | ||
Featured Device TLS835 Linear Voltage Regulator | ||
Kit Name TLS835D2ELVSE BOARD | ||
Standards/Approvals RoHS | ||
683090
The Infineons TLS835 is a demoboard that enables evaluation of Infineons latest high performance automotive LDOs with ultra-low quiescent current. The TLS835 has been designed for all ECUs connected to the battery within the automotive application specifically body control modules and HVAC that need a reset and enable feature. The TLS835 has a selectable output voltage where, by connecting the SEL pin to either device input or GND, configures the device as a 5V or a 3.3V output regulator. The demoboard can also be used to evaluate the function of the SEL pin.
Plug and Play Evaluation Capability
Easy verification and configuration
Adjustable Reset Threshold down to 2V
Enable, Over temperature Shutdown, Output current limitation
AEC-Q100 Qualified
Allow easy application adaption for evaluation
Related links
- Infineon TLS835B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS820B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS805B1LDV BOARD LDO Voltage Regulator for TLS805/TLS810 Linear Voltage Regulator for Low Quiescent Current
- Infineon TLS810D1LDV33 BOARD LDO Voltage Regulator for TLS805/TLS810 Linear Voltage Regulator for Low Quiescent Current
- Infineon TLS805B1LDV50 BOARD LDO Voltage Regulator for TLS805/TLS810 Linear Voltage Regulator for Low Quiescent Current
- Infineon TLS805D1LDV50 BOARD LDO Voltage Regulator for TLS805/TLS810 Linear Voltage Regulator for Low Quiescent Current
- Infineon TLS850B0TE50 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
- Infineon TLS850B0TB33 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
