Infineon TLS850B0TE33 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for TLS850B Family,
- RS Stock No.:
- 234-3047
- Mfr. Part No.:
- TLS850B0TE33BOARDTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€23.08
(exc. VAT)
€28.39
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.08 |
*price indicative
- RS Stock No.:
- 234-3047
- Mfr. Part No.:
- TLS850B0TE33BOARDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | LDO Voltage Regulator | |
| Product Type | Demo Board | |
| For Use With | TLS850B Family, Microcontroller | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLS850B Linear Voltage Regulator | |
| Kit Name | TLS850B0TE33 BOARD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function LDO Voltage Regulator | ||
Product Type Demo Board | ||
For Use With TLS850B Family, Microcontroller | ||
Kit Classification Evaluation Board | ||
Featured Device TLS850B Linear Voltage Regulator | ||
Kit Name TLS850B0TE33 BOARD | ||
Standards/Approvals RoHS | ||
683093
The Infineons The TLS850B0 is a high-performance, very low dropout linear voltage regulator for 3.3 V and 5.0 V supply in a TO263-5 and TO252-5 package. The new loop concept combines fast regulation and very high stability while requiring only one small ceramic capacitor of 1 μF at the output. The operating range starts at an input voltage of only 3 V (extended operating range). This makes the TLS850B0 suitable for automotive systems that need to operate during cranking condition.
Suitable for cranking
Longer battery lifetime
Excellent regulation loop
Low current consumption
Low drop voltage
Related links
- Infineon TLS850B0TE50 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
- Infineon TLS850B0TB33 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
- Infineon TLS850B0TB50 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
- Infineon TLS835B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS835D2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS820B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS710B0EJ V50 BOARD LDO Voltage Regulator for TLS710/715B0 Linear Voltage Regulator for 100mA LDO
- Infineon TLT807B0EPV BOARD LDO Voltage Regulator for TLT807B0EPV Linear Voltage Regulator for 24V stand-by supply
