Infineon TLS850C2TE V50 Board LDO Voltage Regulator for OPTIREGTM Linear TLS850C2TEVxx for TLS850C2TE V50
- RS Stock No.:
- 248-9768
- Mfr. Part No.:
- TLS850C2TEV50BOARDTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€53.07
(exc. VAT)
€65.28
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €53.07 |
| 5 - 9 | €50.41 |
| 10 + | €49.08 |
*price indicative
- RS Stock No.:
- 248-9768
- Mfr. Part No.:
- TLS850C2TEV50BOARDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | LDO Voltage Regulator | |
| For Use With | TLS850C2TE V50 | |
| Kit Classification | Evaluation Board | |
| Featured Device | OPTIREGTM Linear TLS850C2TEVxx | |
| Kit Name | TLS850C2TE V50 Board | |
| Standards/Approvals | AEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function LDO Voltage Regulator | ||
For Use With TLS850C2TE V50 | ||
Kit Classification Evaluation Board | ||
Featured Device OPTIREGTM Linear TLS850C2TEVxx | ||
Kit Name TLS850C2TE V50 Board | ||
Standards/Approvals AEC, RoHS | ||
The Infineon demo board enables evaluation of Infineons latest high performance automotive LDO of the OPTIREG™ family. With an input voltage range of 3 V to 40 V and very this regulator is perfectly suitable for automotive or other supply systems permanently connected to battery. The very low quiescent current of only 20 μA makes the TLS850C2TE particularly suitable for always-on applications. The reset feature supervises the output voltage, including under-voltage reset and delayed reset at power-on. The demo board allows for an easy plug and plan solution to evaluate the TLS850C2TE V50 with all necessary external components already mounted on the board. The delay timing of the Reset functionality is selectable between 2 values by using the delay capacitance jumper. For additional design verification, placeholder Sockets for additional output capacitance is available. Dedicated test points allow advanced verification on the Input, Output and Reset Output.
Plug and play evaluation capability
Easy verification and configuration
Easy-to-use banana connectors
Selectable reset delay timings
Test points for advanced verification
Placeholder sockets for additional output capacitance
Related links
- Infineon TLS850C2TE V33 BOARD LDO Voltage Regulator for TLS850C2TE V33
- Infineon TLS710B0EJ V50 BOARD LDO Voltage Regulator for TLS710/715B0 Linear Voltage Regulator for 100mA LDO
- Infineon TLS203B0LDV BOARD LDO Voltage Regulator for TLS203B0 for LDO TLS203B0LDV
- Infineon TLS835B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS835D2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLS205B0LDV BOARD LDO Voltage Regulator for TLS205B0 for LDO TLS205B0LDV
- Infineon TLS820B2ELVSE BOARD LDO Voltage Regulator for TLS835 Linear Voltage Regulator for Low Quiescent Current LDO
- Infineon TLE8457 LIN LDO BOARD LDO Voltage Regulator for CAN Transceiver for Infineon LIN LDO TLE8457x
