DFRobot DC-DC Fast Charge Module DC-DC Fast Charge
- RS Stock No.:
- 247-3224
- Mfr. Part No.:
- DFR0756
- Manufacturer:
- DFRobot
Subtotal (1 unit)*
€2.61
(exc. VAT)
€3.21
(inc. VAT)
Limited stock
- 41 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.61 |
*price indicative
- RS Stock No.:
- 247-3224
- Mfr. Part No.:
- DFR0756
- Manufacturer:
- DFRobot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFRobot | |
| Product Type | Buck Converter Evaluation Board | |
| Power Management Function | DC-DC Fast Charge | |
| Kit Classification | Module | |
| Kit Name | DC-DC Fast Charge Module | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Product Type Buck Converter Evaluation Board | ||
Power Management Function DC-DC Fast Charge | ||
Kit Classification Module | ||
Kit Name DC-DC Fast Charge Module | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The DFRobot USB fast-charge module integrates the most common 5V charging recognition function and provides compatibility for more than 99% of mobile phones on the market. Compared with other products without a charge recognition function, the charging current in the peak of this module can be triggered by the charging protocol, which greatly saves charging time. With steady output, this Fast Charge Module is able to work for a long time without voltage shift. It can be suitable for projects like mobile phone fast charging, Car charging retrofit, solar charger, DIY power source, etc.
Small in size
Support multiple fast-charging protocols
USB output
Can be used as a charging module or power supply
Related links
- DFRobot DC-DC Buck Converter DC-DC Converter
- Texas Instruments Step-Down Converter Evaluation Module DC-DC Converter for TPS54360 for TPS54360
- Texas Instruments Evaluation Module DC-DC Converter for TPS5450 for TPS5450
- Texas Instruments Evaluation Module DC-DC Converter for TPS55340 for TPS55340
- Texas Instruments Synchronous Step-Down Converter Evaluation Module DC-DC Converter for LMR36015 for LMR36015
- Texas Instruments SWIFT Converter Evaluation Module DC-DC Converter for TPS54260 for TPS54260
- Wurth Elektronik MagI3C Power Module DC-DC Converter for 177920514 177920534 for FISM Series
- Texas Instruments Wide Vin Step-Down Converter Evaluation Module DC-DC Converter for LMR16030 Simple Switcher for
