Infineon DEMO_XDPS2201_65W1 Flyback Controller for 30V OptiMOS™ MOSFET (BSZ086P03NS3 G), EZ-PD™ CCG3PA USB Type-C

Discontinued
RS Stock No.:
248-9722
Mfr. Part No.:
DEMOXDPS220165W1TOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Flyback Controller

For Use With

XDPS2201

Kit Classification

Demonstration Board

Featured Device

30V OptiMOS™ MOSFET (BSZ086P03NS3 G), EZ-PD™ CCG3PA USB Type-C controller, OptiMOS™ PD synchronous-rectification MOSFET (BSC093N15NS5), XDPS2201 dual 600V CoolMOS™ C7 Superjunction MOSFET (IPP60R180C7 and IPD60R180C7)

Kit Name

DEMO_XDPS2201_65W1

Infineon Demo board, Flyback Controller, Demonstration Board Kit Classification - DEMOXDPS220165W1TOBO1


This demo board is an effective tool for assessing the performance of the XDPS2201 hybrid flyback controller. It provides a complete power management solution, making it suitable for professionals in the automation, electronics, and electrical sectors. The board simplifies the design process for high-efficiency power applications through innovative features and the integration of Infineon's OptiMOS MOSFET technology.

Features & Benefits


• Integrated half-bridge driver streamlines design procedures
• Supports minimal no-load standby power consumption
• Facilitates fast charging with a 600V high voltage start-up cell
• Configurable output overvoltage protection enhances safety
• UART interface enables straightforward parameter configuration
• Reliable performance with primary side output control

Applications


• Used for AC/DC switch mode power supplies
• Designed for high power density adapters
• Can be incorporated in systems using USB Type-C controllers
• Showcases synchronous-rectification MOSFET technology

What is the maximum current for the demo board?


The maximum current is 3.25A without entering overcurrent conditions.

How do I set up the UART interface for configuration?


The UART interface is accessible via the MFIO pin, allowing for adjustments to various parameters.

Can I use this board for testing other Infineon components?


Yes, the board can accommodate various Infineon power management devices for extensive testing and integration.

What safety features are included in the design?


It includes configurable overvoltage protection and brown-in/brown-out detection to ensure safe operation under varying voltage conditions.

How does the burst mode function enhance power efficiency?


Burst mode reduces switching and bias losses during low-load conditions, improving overall energy efficiency.