Infineon EVAL_3KW_50V_PSU Half-Bridge Driver for IMZA65R048M1H PFC half-bridge, IPW60R017C7 PFC SRs for Hardware Board
- RS Stock No.:
- 248-9727
- Mfr. Part No.:
- EVAL3KW50VPSUTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€780.32
(exc. VAT)
€959.79
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €780.32 |
| 2 - 4 | €758.47 |
| 5 + | €739.74 |
*price indicative
- RS Stock No.:
- 248-9727
- Mfr. Part No.:
- EVAL3KW50VPSUTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Half-Bridge Driver | |
| Product Type | Evaluation Board | |
| For Use With | Hardware Board or Reference Design | |
| Kit Classification | Evaluation Board | |
| Featured Device | IMZA65R048M1H PFC half-bridge, IPW60R017C7 PFC SRs | |
| Kit Name | EVAL_3KW_50V_PSU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Half-Bridge Driver | ||
Product Type Evaluation Board | ||
For Use With Hardware Board or Reference Design | ||
Kit Classification Evaluation Board | ||
Featured Device IMZA65R048M1H PFC half-bridge, IPW60R017C7 PFC SRs | ||
Kit Name EVAL_3KW_50V_PSU | ||
Standards/Approvals RoHS | ||
Infineon Evaluation Board, 50V Maximum Operating Voltage, Half-Bridge Driver Type - EVAL3KW50VPSUTOBO1
This evaluation board offers a complete power management solution, specifically designed for a 3kW power supply unit (PSU) targeted at server and data centre applications. Featuring a half-bridge driver and aiming for OCP rectifier V3 specifications, it showcases a robust design with a form factor of 73.5mm x 520mm x 40mm, delivering exceptional performance in power efficiency.
Features & Benefits
• Integrated CoolSiC™ and CoolMOS™ technologies enhance performance
• Seamlessly addresses PFC and THD requirements
• Designed for easy integration in various power electronics usage
• Provides a tightly regulated output voltage for precise performance
• Optimised for both hardware board and reference design use
Applications
• Utilised in data centres and server power supply designs
• Ideal for testing and evaluating power management solutions
• Suitable for automation and industrial control systems
• Effective in development labs for exploring high-efficiency power management systems
What specific performance metrics are achievable with this board?
The board is engineered to deliver a peak efficiency of 97.5% at a nominal output of 50V DC and provides operational metrics that comply with OCP rectifier V3 specifications, ensuring reliability under heavy load conditions.
How does the integrated half-bridge driver enhance system performance?
The half-bridge driver facilitates significant reductions in switching losses, enabling faster switch speeds and enhancing overall efficiency. This integration also allows for better thermal management during operational peaks.
Can this evaluation board handle different input voltage ranges?
Yes, it supports a wide input voltage range of 180V AC to 275V AC, accommodating various power supply requirements while ensuring stable output performance.
What components are essential for optimal operation during evaluations?
Key components include the IMZA65R048M1H half-bridge and IPW60R017C7 for power factor correction and synchronous rectification, both integral for managing high efficiency in various applications.
How does the evaluation board accommodate rapid load changes?
This design includes features that ensure minimal output voltage ripple during load transients, maintaining stability during quick changes in operational demand, typically allowing for variations of up to 30A in rapid tests.
Related links
- Infineon TLE9869 EVALKIT Motor Controller for MOSFETS Half Bridge
- Infineon Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x Motor Driver for Gate Driver IC for
- Infineon EVAL1ED3145MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3145MC12H-SIC for 1ED3145MC12H
- Infineon EVAL1ED3144MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3144MC12H-SIC for 1ED3144MC12H
- Infineon EVAL-2ED2184 Half-Bridge Driver for EVAL2ED2184TOBO1 for 2ED2106S06F
- Infineon EVAL-2ED2106 Half-Bridge Driver for EVAL2ED2106TOBO1 for 2ED2106S06F
- Infineon EVAL_7116G_100V_SSO8 Half-Bridge Driver for EVAL7116G100VSSO8TOBO1 for 1EDN7116G
- Infineon EVAL-2ED21814 Half-Bridge Driver for EVAL2ED21814TOBO1 for 2ED2106S06F
