Infineon EVAL-M3-TS6-665PN 3-Phase Inverter for single low side gate driver IRS44273L, IKD06N65ET6, IGBT H5 IKB20N65EH5,
- RS Stock No.:
- 248-9738
- Mfr. Part No.:
- EVALM3TS6665PNTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€389.68
(exc. VAT)
€479.31
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €389.68 |
*price indicative
- RS Stock No.:
- 248-9738
- Mfr. Part No.:
- EVALM3TS6665PNTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | 3-Phase Inverter | |
| Product Type | Evaluation Board | |
| For Use With | iMOTIONTM MADK | |
| Kit Classification | Evaluation Board | |
| Featured Device | single low side gate driver IRS44273L, IKD06N65ET6, IGBT H5 IKB20N65EH5, Half bridge gate driver IRS2890DS | |
| Kit Name | EVAL-M3-TS6-665PN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function 3-Phase Inverter | ||
Product Type Evaluation Board | ||
For Use With iMOTIONTM MADK | ||
Kit Classification Evaluation Board | ||
Featured Device single low side gate driver IRS44273L, IKD06N65ET6, IGBT H5 IKB20N65EH5, Half bridge gate driver IRS2890DS | ||
Kit Name EVAL-M3-TS6-665PN | ||
Standards/Approvals RoHS | ||
The Infineon three-phase inverter power stage with half-bridge driver, single low-side driver and IGBT H5 uses PFC integration discrete IGBT and Gate driver for motor drives application. In combination with control-boards equipped with the M3 30pin interface connector, like EVAL-M3-102T and EVAL-M3-188. It features and demonstrates Infineons discrete technology for motor drives. The evaluation board EVAL-M3-TS6-665PN was developed to support customers during their first steps designing applications with discrete IGBTs and gate drivers.
Power Factor Correction
Current sensing with single shunt
Auxiliary power supply with 15 V, 3.3 V
Thermistor output
Measurement test-points compatible to standard oscilloscope probes
On board EMI filter
Overcurrent protection
Sensing of DC-link voltage
Related links
- Infineon EVAL-M1-IR2214 3 Phase Motor Drive for 2/ 3 A level-shift half-bridge gate driver IC with integrated
- Infineon EVAL-M3-302F 3-Phase Inverter for IMC302A-F064 iMOTION™ Motor Control IC for iMOTION™ MADK Inverter Boards
- Infineon EVAL-M3-IM564 Motor Control for EVAL-M3-102T, IM564-X6D for PFC-integrated IPMs
- Infineon EVAL-M3-102T Motor Control for IMC102T-F064 for iMOTION Modular Application Design Kit
- Infineon EVAL-M3-CM615PN 3-Phase Inverter for IFCM15P60GD for Mini PFC integrated IPM
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon EVAL-1ED3142MU12F-SIC IGBT, MOSFET Driver for Gate Driver IC for MOSFET
- Infineon EVAL-2EDL23I06PJ IGBT Gate Driver for 2EDL23I06PJ for Air Conditioners Fans, Pumps
