Renesas Electronics 80V/2.5A Peak, High Frequency Full Bridge FET Driver Full Bridge FET Driver
- RS Stock No.:
- 249-8416
- Mfr. Part No.:
- HIP4080A/81AEVALZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-8416
- Mfr. Part No.:
- HIP4080A/81AEVALZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Power Management Function | Full Bridge FET Driver | |
| Kit Classification | Evaluation Board | |
| Kit Name | 80V/2.5A Peak, High Frequency Full Bridge FET Driver | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Power Management Function Full Bridge FET Driver | ||
Kit Classification Evaluation Board | ||
Kit Name 80V/2.5A Peak, High Frequency Full Bridge FET Driver | ||
The Renesas Electronics evaluation board is used to demonstrate the HIP4080A and HIP4081A 80V/2.5A peak, high frequency, full bridge FET drivers with charge pump and input comparators. This are high frequency, medium voltage full bridge N-channel FET driver ICs, available in 20 lead plastic SOIC and DIP packages. These FET drivers switch at frequencies up to 1MHz making them well suited for driving voice coil motors, switching power amplifiers and power supplies. The HIP4080A includes an input comparator, used to facilitate the "hysteresis" and PWM modes of operation. The HIP4081A can drive every possible switch combination except those which would cause a shoot-through condition.
Have independently drives four N-channel FETs in half bridge or full bridge configurations
It can program by user
Very low power consumption
Undervoltage protection
Pb free available
It can program by user
Very low power consumption
Undervoltage protection
Pb free available
Related links
- STMicroelectronics Dual Full Bridge Driver Board for L6207Q for Drive a Single 2-Phase Stepper Motor or up to Four DC
- Renesas Electronics 3-Phase MOSFET Driver 500mA MOSFET Driver
- Renesas Electronics Half-Bridge Driver
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2210
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2211EVAL2Z-RS for HIP2211
- Infineon 2500W Full Bridge Totem Pole Power Factor Correction Evaluation Board for Power Supplies
- STMicroelectronics 3 kW Full Bridge LLC Resonant Digital Power Supply Evaluation Kit DC-DC Converter for STM32F334
- Gate Drivers
