STMicroelectronics Industrial Digital Output Expansion Board Based on IPS1025H-32 for STM32 Nucleo Solid State Relay for
- RS Stock No.:
- 250-0216
- Mfr. Part No.:
- X-NUCLEO-OUT06A1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€42.44
(exc. VAT)
€52.20
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.44 |
*price indicative
- RS Stock No.:
- 250-0216
- Mfr. Part No.:
- X-NUCLEO-OUT06A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Relay Board | |
| Power Management Function | Solid State Relay | |
| For Use With | IPS1025H-32 | |
| Kit Classification | Expansion Board | |
| Kit Name | Industrial Digital Output Expansion Board Based on IPS1025H-32 for STM32 Nucleo | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Relay Board | ||
Power Management Function Solid State Relay | ||
For Use With IPS1025H-32 | ||
Kit Classification Expansion Board | ||
Kit Name Industrial Digital Output Expansion Board Based on IPS1025H-32 for STM32 Nucleo | ||
Standards/Approvals RoHS | ||
The STMicroelectronics industrial digital output expansion board for STM32 Nucleo , that provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS1025H 32 single high side smart power solid state relay, in a digital output module connected to 5.7 A industrial loads. It interfaces with the microcontroller on the STM32 Nucleo via 5 kV optocouplers driven by GPIO pins and Arduino UNO R3 connectors. This expansion board can be connected to either a NUCLEO F401RE or NUCLEOG431RB development board. It is also possible to evaluate a system composed by up to four stacked X NUCLEOOUT06A1 expansion boards.
Application board operating range is 8 to 33 V
Extended voltage operating range J3 open up to 60 V
Green LED for output on or off status
Red LEDs for overload and overheating diagnostics
5 kV galvanic isolation
Supply rail reverse polarity protection
Equipped with Arduino UNO R3 connectors
Related links
- STMicroelectronics Industrial digital output expansion board based on IPS1025H for STM32 Nucleo Solid State Relay for
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS4260LM For STM32 Nucleo Expansion Board
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS8200HQ-1 For STM32 Nucleo Expansion Board
- STMicroelectronics Industrial Digital Output Expansion Board Digital Power for ISO8200AQ for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for X-NUCLEO
- STMicroelectronics Industrial Digital Output Expansion Board Development kit for ISO808-1 for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Development kit for ISO808A-1 for STM32 Nucleo
