Microchip SAME54 Motor Control Card Motor Control for 32 Bit ARM MCU for ATSAME54
- RS Stock No.:
- 251-5593
- Mfr. Part No.:
- AC320208
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€79.34
(exc. VAT)
€97.59
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.34 |
*price indicative
- RS Stock No.:
- 251-5593
- Mfr. Part No.:
- AC320208
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Motor Control | |
| For Use With | ATSAME54 | |
| Kit Classification | Motor Control Board | |
| Featured Device | 32 Bit ARM MCU | |
| Kit Name | SAME54 Motor Control Card | |
| Standards/Approvals | AEC-Q100 Grade 1 (-40°C to 125°C) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Motor Control | ||
For Use With ATSAME54 | ||
Kit Classification Motor Control Board | ||
Featured Device 32 Bit ARM MCU | ||
Kit Name SAME54 Motor Control Card | ||
Standards/Approvals AEC-Q100 Grade 1 (-40°C to 125°C) | ||
The Microchip 32-bit ARM MCUs with 1 Msps 12-bit ADC has internal and external clock options, external interrupt controller (EIC), 16 external interrupts and one non-maskable interrupt.
4 KB combined instruction cache and data cache
8-Zone memory protection unit
Thumb -2 instruction set
Embedded trace module with instruction trace stream
Core sight embedded trace buffer
Trace port interface unit
Floating Point Unit (FPU)
Related links
- Seeit SSR-RELAY01-HL Relay for Relay Control Card for Arduino PIC TTL
- Seeit SSR-RELAY04-HL Relay for Relay Control Card for Arduino PIC TTL
- Seeit ESP-RELAY01-5V Relay for Relay Control Card for Arduino PIC TTL
- Seeit SSR-RELAY02-HL Relay for Relay Control Card for Arduino PIC TTL
- Seeit TTL-RELAY16-5V Relay for Relay Control Card for Arduino PIC TTL
- Seeit WIF-RELAY01-12V Relay for Relay Control Card for Arduino PIC TTL
- Seeit WIF-RELAY01-250 Relay for Relay Control Card for Arduino PIC TTL
- Seeit WIF-RELAY01-5V Relay for Relay Control Card for Arduino PIC TTL
