STMicroelectronics ST STEVAL-L3751V12 DC-DC Converter for DC-DC Buck Converter for L3751

Bulk discount available

Subtotal (1 unit)*

€61.57

(exc. VAT)

€75.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4€61.57
5 - 9€60.00
10 +€58.50

*price indicative

RS Stock No.:
261-5085
Mfr. Part No.:
STEVAL-L3751V12
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Buck Converter Evaluation Board

Power Management Function

DC-DC Converter

For Use With

L3751

Kit Classification

Controller Board

Featured Device

DC-DC Buck Converter

Kit Name

ST STEVAL-L3751V12

Standards/Approvals

No

COO (Country of Origin):
IT
The STMicroelectronics DC-DC buck converter based on the L3751 controller is a synchronous buck evaluation board that features an extreme voltage conversion ratio over switching frequency. The board provides a regulated 5 V output at 230 kHz switching frequency. The output voltage can be easily set to 12 V using a jumper connector. Different voltage output can be selected by changing a resistor to a lower VIN range.

6 to 75 V wide input voltage range

230 kHz switching frequency setting

Synchronization from 185 to 345 kHz

Current sensing on rds-on low-side

Improved line-transient response

Input voltage undervoltage lockout

Internal voltage monitoring

Related links