Seeit TTL-RELAY08 Relay for Relay Control Card for PIC, TTL, AVR, Arduino, Raspberry Pi
- RS Stock No.:
- 265-1122
- Mfr. Part No.:
- TTL-RELAY08-5V
- Manufacturer:
- Seeit
Bulk discount available
Subtotal (1 unit)*
€20.53
(exc. VAT)
€25.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €20.53 |
| 5 - 9 | €19.96 |
| 10 + | €19.43 |
*price indicative
- RS Stock No.:
- 265-1122
- Mfr. Part No.:
- TTL-RELAY08-5V
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Relay | |
| For Use With | PIC, TTL, AVR, Arduino, Raspberry Pi | |
| Kit Classification | Interface Board | |
| Featured Device | Relay Control Card | |
| Kit Name | TTL-RELAY08 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Relay | ||
For Use With PIC, TTL, AVR, Arduino, Raspberry Pi | ||
Kit Classification Interface Board | ||
Featured Device Relay Control Card | ||
Kit Name TTL-RELAY08 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Seeit
The Seeit 8 channel interface board which can control various appliances, and other equipments by its relay modules with each input of the interface is isolated by photo coupler and the interface can be controlled directly by microcontroller pcb card like Raspberry Pi, Arduino, 8051, AVR ,PIC, DSP, ARM, MSP430 or all other TTL logic signals.
Required power supply 5Vdc, 250mA Controls signals voltage active at TTL low state
Drive current 20 mA max for each input
Related links
- Seeit TTL-RELAY02 Relay for Relay Control Card for Arduino PIC TTL
- Seeit TTL-RELAY04 Relay for Relay Control Card for Arduino PIC TTL
- Seeit HLE-RELAY08-5V Relay Control Card Module for Arduino PIC TTL HLE-RELAY08-5V
- Seeit TTL-RELAY16-5V Relay for Relay Control Card for Arduino PIC TTL
- Seeit USB-RELAY08 Relay for Relay Control Card for Arduino PIC TTL
- Seeit TTL-RELAY01-5V Relay Control Card Module for Arduino PIC TTL TTL-RELAY01-5V
- Seeit HLE-RELAY01-5V Relay Control Card Module for Arduino PIC TTL HLE-RELAY01-5V
- Seeit WIF-RELAY01-5V Relay for Relay Control Card for Arduino PIC TTL
