ROHM DC-DC Converter for BM1P061FJ
- RS Stock No.:
- 267-2284
- Mfr. Part No.:
- BM1P061FJ-EVK-001
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 unit)*
€83.02
(exc. VAT)
€102.11
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €83.02 |
| 2 - 4 | €80.89 |
| 5 + | €78.88 |
*price indicative
- RS Stock No.:
- 267-2284
- Mfr. Part No.:
- BM1P061FJ-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | DC-DC Converter | |
| Kit Classification | Evaluation Board | |
| Featured Device | BM1P061FJ | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function DC-DC Converter | ||
Kit Classification Evaluation Board | ||
Featured Device BM1P061FJ | ||
- COO (Country of Origin):
- JP
The ROHM PWM control type DC/DC converter IC for AC/DC provides an optimum system for all products that include an electrical outlet. BM1Pxxx supports both isolated and non-isolated devices, enabling simpler design of various types of low-power electrical converters. BM1Pxxx built in a HV starter circuit that tolerates 650V, it contributes to low-power consumption. With switching MOSFET and current detection resistors as external devices, a higher degree of design freedom is achieved. Since current mode control is utilized, current is restricted in each cycle and excellent performance is demonstrated in bandwidth and transient response. At light load, the switching frequency is reduced and high efficiency is achieved.
PWM current mode method
Frequency Hopping function
Built-in 650V start circuit
Current protection with AC voltage compensation
Frequency Hopping function
Built-in 650V start circuit
Current protection with AC voltage compensation
Related links
- ROHM DC-DC Converter for BD9F800MUX
- ROHM DC-DC Converter for BD9E104FJ
- ROHM DC-DC Converter for BD9E302EFJ
- ROHM DC-DC Converter for BD9G401EFJ
- ROHM Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board Flyback Converter for Isolated Flyback DC-DC
- ROHM Evaluation Board for BM2P060MF DC-DC Converter for BM2P060MF
- ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA
- ROHM Isolated PWM BM2P134E-Z Eval Board AC-DC Converter for BM2P134E
