STMicroelectronics Demonstration Board Evaluation Board for STGAP2GSN for SGT120R65AL 650 V e-mode GaN transistor
- RS Stock No.:
- 273-4910
- Mfr. Part No.:
- EVSTGAP2GSN
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
€88.94
(exc. VAT)
€109.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €88.94 |
| 2 - 4 | €86.66 |
| 5 + | €84.49 |
*price indicative
- RS Stock No.:
- 273-4910
- Mfr. Part No.:
- EVSTGAP2GSN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | SGT120R65AL 650 V e-mode GaN transistor | |
| Kit Classification | Evaluation Board | |
| Featured Device | STGAP2GSN | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With SGT120R65AL 650 V e-mode GaN transistor | ||
Kit Classification Evaluation Board | ||
Featured Device STGAP2GSN | ||
Kit Name Demonstration Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Demonstration board is a half bridge evaluation board designed to evaluate the STGAP2GSN isolated single gate driver. The gate driver is characterized by 2 A source and 3 A sink capability and rail-to-rail outputs, making the device also suitable for mid and high power inverter applications such as power conversion and motor driver inverters in industrial applications.
Components are easy to access and modify
Negative gate driving
Temperature shut down protection
Related links
- STMicroelectronics Demonstration Board Evaluation Board for STGAP2GS
- Microchip Power Monitor Demonstration Board Evaluation Board for ARD00455 for MCP39F501 Energy Metering & Power
- STMicroelectronics Demonstration Board for Microstepping Motor Driver
- STMicroelectronics Demonstration Board for STDRIVEG600 Half-Bridge Driver for STDRIVEG600 for STDRIVEG600
- STMicroelectronics Demonstration Board for L5973D for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board for L6482H for Microstepping Motor Driver
- STMicroelectronics Demonstration Board for STBB1-APUR for MOSFET Switches
- STMicroelectronics Demonstration Board for LPWD5F60 for Drive a Single-Phase Load in Full-Bridge
