STMicroelectronics VN9016AJ Evaluation Board Evaluation Board for VN9016AJ for VN9016AJ High-Side Driver
- RS Stock No.:
- 273-4913
- Mfr. Part No.:
- EV-VN9016AJ
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
€32.84
(exc. VAT)
€40.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.84 |
| 5 - 9 | €32.00 |
| 10 + | €31.20 |
*price indicative
- RS Stock No.:
- 273-4913
- Mfr. Part No.:
- EV-VN9016AJ
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | VN9016AJ High-Side Driver | |
| Kit Classification | Evaluation Board | |
| Featured Device | VN9016AJ | |
| Kit Name | VN9016AJ Evaluation Board | |
| Standards/Approvals | revision 2013, LV124 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With VN9016AJ High-Side Driver | ||
Kit Classification Evaluation Board | ||
Featured Device VN9016AJ | ||
Kit Name VN9016AJ Evaluation Board | ||
Standards/Approvals revision 2013, LV124 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation board provides an easy way to connect into the existing system. It allows extreme low voltage operation for deep cold cranking applications. It has single channel smart high-side driver with current sense analog feedback for automotive applications.
Thermal shutdown indication
Very low standby current
Sense enable and disable
Related links
- STMicroelectronics VND9025AJ Evaluation Board Evaluation Board for VND9025AJ
- STMicroelectronics VN9012AJ Evaluation Board Evaluation Board for VN9012AJ
- STMicroelectronics VNQ9025AJ Evaluation Board Evaluation Board for VNQ9025AJ
- STMicroelectronics VND9008AJ Evaluation Board Evaluation Board for VND9008AJ
- STMicroelectronics VND9016AJ Evaluation Board Evaluation Board for VND9016AJ
- STMicroelectronics VN9D30Q100F Evaluation Board Evaluation Board for VN9D30Q100F for VN9D30Q100F
- STMicroelectronics VN9006AJ Evaluation Board Evaluation Board for VN9006AJ
- STMicroelectronics PM8805 Evaluation Board Evaluation Board for PM8805
