Seeed Studio
- RS Stock No.:
- 288-1732
- Distrelec Article No.:
- 303-80-571
- Mfr. Part No.:
- 110110144
- Manufacturer:
- Seeed Studio
Subtotal (1 unit)*
€916.89
(exc. VAT)
€1,127.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €916.89 |
*price indicative
- RS Stock No.:
- 288-1732
- Distrelec Article No.:
- 303-80-571
- Mfr. Part No.:
- 110110144
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Type | Motor & Robotic Development Tool | |
| Standards/Approvals | RoHS Compliant | |
| Distrelec Product Id | 30380571 | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Motor & Robotic Development Tool | ||
Standards/Approvals RoHS Compliant | ||
Distrelec Product Id 30380571 | ||
- COO (Country of Origin):
- CN
The J4011 Edge AI device is a compact edge computer built with NVIDIA advanced AI embedded system - Nvidia Jetson Orin™ NX and Seeed carrier board (reComputer J401). With rich expansion modules, industrial peripherals, and decades of Seeeds hardware expertise, The edge computer is ready to help accelerate and scale next-gen AI products in diverse AI scenarios. It includes features like 8GB/16GB Jetson Orin™ NX module, 128GB NVMe SSD, fan with aluminum heatsink, and an aluminum case. The edge computer provides powerful performance with 6-core Arm® Cortex®-A78AE CPU, 1024-core NVIDIA Ampere architecture GPU, and support for multiple cameras. With its industrial-grade design and expandability, it is suitable for a wide range of applications in AI development and deployment.
Compact edge computer built with NVIDIA advanced AI embedded system
Supports Jetson Orin NX module, NVMe SSD, and industrial peripherals
Aluminum case provides durability and efficient thermal management
Expandable with rich expansion modules for diver
Related links
- Seeed Studio
- Seeed Studio Grove-Servo
- Seeed Studio Mini Vibration Motor for Multipurpose
- Seeed Studio Motor Bridge Cape for STM32F0, TB6612FNG for BeagleBone
- Seeed Studio Grove - 2-Channel Solid State Relay for G3MC202P
- Seeed Studio Universal 4-Pin Buckled 20 cm Cable
- Seeed Studio Grove-Electromagnet
- Seeed Studio Grove - Relay
