- RS Stock No.:
- 134-5646
- Mfr. Part No.:
- N6705C
- Manufacturer:
- Keysight Technologies
4 In stock for delivery within 2 working days
Added
Price Each
€9,483.00
(exc. VAT)
€11,664.09
(inc. VAT)
Units | Per unit |
1 + | €9,483.00 |
- RS Stock No.:
- 134-5646
- Mfr. Part No.:
- N6705C
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies DC Power Analyser, 16kg Weight, 4GB Memory Capacity - N6700 Series - N6705C
Power through monitoring and measuring tasks with this DC power analyser from Keysight Technologies. It features a high-quality graphic display, so you can get a quick picture of complex data. Thanks to its compact dimensions of 425.6 (L) x 313 (W) x 194.7mm (H), it slots seamlessly into confined spaces. A wide operating temperature range between 0°C and +55°C means you can rest assured the unit can stand up to harsh industrial environments. It plugs into a mains power source for a stable power supply, ensuring this dynamic piece of kit will never run out of steam.
Features & Benefits
• No programming required, saving you time and effort
• GPIB, LAN and USB interfaces for simple connections
• Colour-coded controls for ease of use
• Absolute maximum power measurement of 600W for use in high-power testing
• GPIB, LAN and USB interfaces for simple connections
• Colour-coded controls for ease of use
• Absolute maximum power measurement of 600W for use in high-power testing
Applications
• Research and development
• Power supply testing
• Energy management systems
• Aviation industry
• Power supply testing
• Energy management systems
• Aviation industry
What's this unit's memory capacity?
This DC power analyser has a large memory capacity of 4GB, so it can process and analyse complex data without a hitch.
Upgrade your bench - and get a free accessory or upgrade worth up to €530 / £450!
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.
RS customers purchasing a qualifying power supply, DMM, DAQ, SMU or waveform generator will be eligible for one of the following free products: U1232A hand-held DMM, or a U1733C hand-held LCR meter, or a 11059A Kelvin probe set or a 34307A Thermocouple kit. Alternatively, customers purchasing a qualifying DMM or waveform generator can select the memory upgrade for that instrument instead. Customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/ChooseRewardClaim Offer valid for purchases from 01-Feb-2024 until 31-August-2024, claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. This promotion is offered to all customers in EMEAI excluding Israel.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Current Measurement | 50A |
Absolute Maximum Power Measurement | 600W |
Maximum Voltage | 240V ac |
Best Voltage Measurement Accuracy | 0.025 % |
Best Current Measurement Accuracy | 0.025 % |
Display Type | Graphic Display |
Measurement Type | Current, Voltage |
Interface Type | USB 2.0 |
Memory Capacity | 4GB |
Power Source | Mains |
Model Number p | N6705C |
Length | 425.6mm |
Width | 313mm |
Height | 194.7mm |
Minimum Operating Temperature | 0°C |
Maximum Frequency | 400Hz |
Plug Type | Banana Plug |
Weight | 16kg |
Dimensions | 425.6 x 313 x 194.7mm |
Maximum Operating Temperature | +55°C |
Minimum Frequency | 50 Hz |
- RS Stock No.:
- 134-5646
- Mfr. Part No.:
- N6705C
- Manufacturer:
- Keysight Technologies