- RS Stock No.:
- 141-7355
- Mfr. Part No.:
- 6812C
- Manufacturer:
- Keysight Technologies
Temporarily out of stock - back order for despatch 11-07-2024, delivery within 2 working days
Added
Price Each
€11,940.00
(exc. VAT)
€14,686.20
(inc. VAT)
Units | Per unit |
1 + | €11,940.00 |
- RS Stock No.:
- 141-7355
- Mfr. Part No.:
- 6812C
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Power Quality Analyser, 750VA Output Power Rating, 47 to 63Hz Input Frequency Range - 6800C Series - 6812C
Need an all-in-one solution that makes quick work of testing AC power units? Choose this power quality analyser from Keysight Technologies. It combines five instruments in a single unit, so you can skip over other tools to make your testing tasks a walk in the park. Thanks to its built-in protection against overvoltage, overcurrent and overtemperature, this component stands its ground in the event of an electrical hazard. You can use this all-rounder to simulate many real-world conditions, including brownouts, different AC outputs and sags.
Features & Benefits
Takes measurements in approximately 5.6ms for near-instant results
Compact dimensions of 132.6 (H) x 425.5 (W) x 574.7mm (D) to take up minimal space in your setup
Compact dimensions of 132.6 (H) x 425.5 (W) x 574.7mm (D) to take up minimal space in your setup
Applications
Telecommunications
Medical devices
Research and development
Medical devices
Research and development
What instruments are combined in this unit?
This unit gives you everything you need to test your AC device against real-world simulations. In addition to a power analyser, it gives you a waveform generator, multimeter, oscilloscope and harmonic analyser in one package.
Specifications
Attribute | Value |
---|---|
Number of Phases | 1 |
Best Voltage Measurement Accuracy | 0.15 % @ +0.3 V (45 to 100 Hz) |
Measurement Type | Current, Power, Voltage |
Interface Type | GPIB, LAN, LXI-C, USB |
Power Source | Mains |
Model Number p | 6812C |
Dimensions | 425.5 x 132.6 x 574.7mm |
Minimum Frequency | 45 Hz |
Maximum Frequency | 1kHz |
Height | 132.6mm |
Width | 425.5mm |
Length | 574.7mm |
Weight | 29.1kg |