- RS Stock No.:
- 187-3722
- Mfr. Part No.:
- HMC8015COM
- Manufacturer:
- Rohde & Schwarz
2 In stock for delivery within 2 working days
Added
Price Each
€3,590.00
(exc. VAT)
€4,415.70
(inc. VAT)
Units | Per unit |
1 + | €3,590.00 |
- RS Stock No.:
- 187-3722
- Mfr. Part No.:
- HMC8015COM
- Manufacturer:
- Rohde & Schwarz
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Rohde & Schwarz HMC8015 Power Quality Analyser
Rohde & Schwarz offer this large inclusion bundle of Power Quality Analyser, software upgrades and accessories.
HMC8015 is the first compact tester for AC/DC load and standby current characterisation to enable measurements without extra requirements such as computers or remote infrastructure. It features a numerical and graphical display with 26 key parameters. A PASS/FAIL function allows users to monitor numerous measurands either on the display panel or externally via an output on the rear panel. Simultaneously displaying up to 10 configurable measurands this bench analyser also has a refresh rate of 10 measurements per second. A hardware based integrator delivers a precise, seamless power consumption analysis adding up ampere hours and function according to polarity. Tailored specifically for use in labs and system racks this package is the ideal solution for all your bench testing needs.
HMC8015 is the first compact tester for AC/DC load and standby current characterisation to enable measurements without extra requirements such as computers or remote infrastructure. It features a numerical and graphical display with 26 key parameters. A PASS/FAIL function allows users to monitor numerous measurands either on the display panel or externally via an output on the rear panel. Simultaneously displaying up to 10 configurable measurands this bench analyser also has a refresh rate of 10 measurements per second. A hardware based integrator delivers a precise, seamless power consumption analysis adding up ampere hours and function according to polarity. Tailored specifically for use in labs and system racks this package is the ideal solution for all your bench testing needs.
Included in this bundle:
HMC8015 Power Quality Analyzer
HOC151 Advanced Analysis
HOC152 Advanced I/O
HOC153 Compliance Test
HOC151 Advanced Analysis
HOC152 Advanced I/O
HOC153 Compliance Test
Features and Benefits:
Clear display of all measured parameters
Measurement accuracy
Everyday measurement functions
Power measurement range 50 μW to 12 kW
Analog bandwidth DC to 100 kHz
Sample rate 500 ks/s
16-bit resolution for voltage and current
Basic accuracy 0.05%
26 different measurement and mathematical functions
Measurement accuracy
Everyday measurement functions
Power measurement range 50 μW to 12 kW
Analog bandwidth DC to 100 kHz
Sample rate 500 ks/s
16-bit resolution for voltage and current
Basic accuracy 0.05%
26 different measurement and mathematical functions
Standards
CAN/CSA-C22.2 NO. 61010-1, UL 61010-1, DIN EN 61010-1, DIN EN 61326-1, DIN EN 55011
Specifications
Attribute | Value |
---|---|
Absolute Maximum Current Measurement | 20A |
Absolute Maximum Power Measurement | 12kW |
Maximum Voltage | 600V |
Best Voltage Measurement Accuracy | 0.05 % |
Best Current Measurement Accuracy | 0.05 % |
Display Type | TFT |
Measurement Type | Current, Voltage |
Interface Type | Ethernet, USB |
Power Source | Mains |
Model Number p | HMC8015 |
Maximum Operating Temperature | +40°C |
Dimensions | 222 x 280 x 88mm |
Maximum Frequency | 100kHz |
Weight | 3.3kg |
Width | 280mm |
Height | 88mm |
Minimum Operating Temperature | +5°C |
Length | 222mm |