Fluke 1777/BASIC Power Quality Analyser, 3-Phase, 6000A Max, 1000V dc Max
- RS Stock No.:
- 232-0537
- Mfr. Part No.:
- FLUKE-1777/BASIC
- Manufacturer:
- Fluke
Price Each
€10,646.00
(exc. VAT)
€13,094.58
(inc. VAT)
Temporarily out of stock - back order for despatch 06-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €10,646.00 |
- RS Stock No.:
- 232-0537
- Mfr. Part No.:
- FLUKE-1777/BASIC
- Manufacturer:
- Fluke
Related links
- Fluke 1773/BASIC Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1775/BASIC Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1777 Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1775 Power Quality Analyser 6000A Max, 1000V dc Max
- Fluke 1773 Power Quality Analyser 6000A Max, 1000V dc Max
- Socomec Power Quality Analyser 1000V Max
- Extech Power Quality Analyser 1200A Max, 600V Max
- Extech PQ3350-3 Power Quality Analyser 3000A Max, 600V Max