Finder Power Relay, 48V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 350-737
- Distrelec Article No.:
- 137-44-449
- Mfr. Part No.:
- 60.13.8.048.0040
- Manufacturer:
- Finder
Bulk discount available
Subtotal (1 unit)*
€22.87
(exc. VAT)
€28.13
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 06 April 2026
- Plus 100 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.87 |
| 5 - 9 | €22.21 |
| 10 + | €21.23 |
*price indicative
- RS Stock No.:
- 350-737
- Distrelec Article No.:
- 137-44-449
- Mfr. Part No.:
- 60.13.8.048.0040
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 48V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Series | 60 | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 290Ω | |
| Length | 32.5mm | |
| Coil Power | 1.3W | |
| Height | 54.2mm | |
| Width | 36.4mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 48V ac | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Series 60 | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 290Ω | ||
Length 32.5mm | ||
Coil Power 1.3W | ||
Height 54.2mm | ||
Width 36.4mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT

Finder 60 Series Power Relay, 48V AC Coil Voltage, 10A Switching Current - 60.13.8.048.0040
This power relay is a versatile general-purpose device designed to facilitate reliable switch operations in various industrial and electrical applications. Featuring a coil voltage of 48V AC and a 3PDT configuration, this compact relay measures 32.5mm in length, 36.4mm in depth, and 54.2mm in height, making it suitable for scenarios requiring efficient space management.
Features & Benefits
• High switching current capacity of 10A allows reliable performance
• Plug-in mounting for straightforward installation and flexibility
• Long operational life of 200,000 cycles enhances durability
• Designed to meet multiple compliance standards for broad application
• PCB pin terminal type streamlines circuit integration
Applications
• Ideal for shipyards and industrial control panels
• Utilised in hoists, cranes, and wood-processing machinery
• Suitable for burners, boilers, and furnaces
• Effective for road and tunnel lighting systems
• Compatible with electrical distribution panels and control systems
What is the maximum switching voltage for this device?
The maximum switching voltage for this relay is 400V AC, ensuring it can handle significant loads in various industrial settings.
Can this relay operate across a wide temperature range?
Yes, it operates effectively within a temperature range of -40°C to +70°C, making it suitable for both harsh and controlled environments.
What types of contact materials are available for this relay?
This relay features AgNi contact material, which provides excellent conductivity and durability for general-purpose applications.
How does this relay contribute to electrical safety?
The relay's robust isolation between the coil and contacts, rated at 3.6kV, minimises the risk of electrical failures and enhances overall system safety.
What is the significance of the 3PDT configuration in this relay?
The 3PDT configuration allows for the simultaneous control of three separate circuits, providing flexible applications and simplifying electrical designs.
Approvals
UL; CSA; VDE
Related links
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder PCB Mount Relay 10A Switching Current 3PDT
- Finder Flange Mount Relay 10A Switching Current 3PDT
- Carlo Gavazzi Plug In Power Relay 10A Switching Current, 3PDT
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT
- TE Connectivity Plug In Power Relay 10A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Finder Plug In Power Relay 10A Switching Current, DPDT
