- RS Stock No.:
- 376-133
- Mfr. Part No.:
- RP821006
- Manufacturer:
- TE Connectivity
40 In stock for delivery within 2 working days
Added
Price Each
€10.81
(exc. VAT)
€13.30
(inc. VAT)
Units | Per unit |
1 - 9 | €10.81 |
10 - 19 | €10.51 |
20 - 99 | €10.22 |
100 + | €9.95 |
- RS Stock No.:
- 376-133
- Mfr. Part No.:
- RP821006
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TE Connectivity RPII Series PCB Power Relay
RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 6V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 29mm |
Coil Resistance | 68 Ω |
Coil Power | 500mW |
Isolation Coil To Contact | 4kV rms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Height | 25.5mm |
Depth | 12.6mm |
Maximum Switching Power AC | 2 kVA |
Application | Power |