- RS Stock No.:
- 476-680
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€1.54
(exc. VAT)
€1.89
(inc. VAT)
Units | Per unit |
1 - 24 | €1.54 |
25 - 99 | €1.40 |
100 - 249 | €1.30 |
250 - 499 | €1.17 |
500 + | €1.09 |
- RS Stock No.:
- 476-680
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Subminiature Signal Relays
High coil sensitivity: 150mW
2A switching capability (max)
Contact rating: 0.5A @ 125Vac, 1A @ 30Vdc
Wash tight
2A switching capability (max)
Contact rating: 0.5A @ 125Vac, 1A @ 30Vdc
Wash tight
Approvals
UL (File no. E133481), CQC (File no. CQC02001001948)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 2A |
Number of Poles | 1 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 60V dc |
Length | 12.5mm |
Coil Resistance | 3.84 kΩ |
Coil Power | 150mW |
Isolation Coil To Contact | 1kV ac |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Height | 10mm |
Contact Material | Gold Plated |
Depth | 7.5mm |
Standards Met | CQC 02001001948, RoHS Compliant, UL E133481 |
Life | 10000000 (Mechanical) cycles, 90000 (Electrical) cycles |
Maximum Switching Power AC | 62.5VA |
Maximum Switching Power DC | 30 W |
Application | Signal |