- RS Stock No.:
- 476-785
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 476-785
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Current (20A) Relays
High current rating: up to 20A
Ambient temperature up to 125°C
Low profile: 15.7mm max height
Fitted with 6.3mm quick connect male terminals
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
UL94, V-0 flammability class
Flux proof construction
Class F insulation
Creepage distance >8mm
Conforms to VDE 0435/ 0631/ 0700
Ambient temperature up to 125°C
Low profile: 15.7mm max height
Fitted with 6.3mm quick connect male terminals
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
UL94, V-0 flammability class
Flux proof construction
Class F insulation
Creepage distance >8mm
Conforms to VDE 0435/ 0631/ 0700
Standards
IEC 60335-1
Approvals
UL (File no. E134517), VDE (File no. 116934)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 20A |
Number of Poles | 1 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 440V ac |
Maximum Switching Voltage DC | 300V dc |
Length | 45mm |
Coil Resistance | 1.44 kΩ |
Coil Power | 400mW |
Life | 100000000 (Mechanical) cycles, 30000 (Electrical) cycles |
Isolation Coil To Contact | 5kV ac |
Height | 15.7mm |
Maximum Operating Temperature | +125°C |
Depth | 12.7mm |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Standards Met | CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934 |
Maximum Switching Power AC | 5 kVA |
Application | Power |