TE Connectivity PCB Mount Power Relay, 5V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 515-612
- Distrelec Article No.:
- 304-01-361
- Mfr. Part No.:
- RE034005
- Manufacturer:
- TE Connectivity
Bulk discount available
Price Each**
€4.00
(exc. VAT)
€4.92
(inc. VAT)
145 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €4.00 |
10 + | €3.80 |
**price indicative
- RS Stock No.:
- 515-612
- Distrelec Article No.:
- 304-01-361
- Mfr. Part No.:
- RE034005
- Manufacturer:
- TE Connectivity
Related links
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 6A Switching Current, SPST
- RS PRO PCB Mount Power Relay 6A Switching Current, SPST
- Finder PCB Mount Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Monostable Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPST