- RS Stock No.:
- 121-7806
- Manufacturer:
- RS PRO
9 Within 1 working day(s) (IE stock)
136 Within 2 working day(s) (EU stock)
Added
Price Each
€8.68
(exc. VAT)
€10.68
(inc. VAT)
Units | Per unit |
1 + | €8.68 |
- RS Stock No.:
- 121-7806
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro RKL Series SPCO Relays
RS Pro RKL series single pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
Single Pole 16A industrial plug-in relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 30V dc |
Length | 28mm |
Coil Power | 480W |
Depth | 21.5mm |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Isolation Coil To Contact | 2kV ac |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Height | 36mm |
Standards Met | CE, CQC, CULus, RoHS Compliant |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 1.2VA |
Maximum Switching Power DC | 900mW |
Application | General Purpose |