- RS Stock No.:
- 121-7814
- Manufacturer:
- RS PRO
1 Within 1 working day(s) (IE stock)
235 Within 2 working day(s) (EU stock)
Added
Price Each
€8.38
(exc. VAT)
€10.31
(inc. VAT)
Units | Per unit |
1 + | €8.38 |
- RS Stock No.:
- 121-7814
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Non-Latching Relay, DPDT, Plug-In, 230 V AC Coil, 10 A Switching Current
Use this non-latching relay from RS PRO to switch your electrical systems between alternating and direct current. It's quick to install as all you need to do is plug it in. A handy light-emitting diode (LED) indicator lets you see when the current is running.
When disconnected from a power source, the relay is in the 'normally closed' (NC) position to prevent short circuits. The magnetic mechanism in the relay switches to 'normally open' once current is applied to activate your circuitry.
The relay housing is transparent, which means you can easily inspect the inside without having to disassemble it. This helps to save time during routine maintenance and safety checks. The relay meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials.
When disconnected from a power source, the relay is in the 'normally closed' (NC) position to prevent short circuits. The magnetic mechanism in the relay switches to 'normally open' once current is applied to activate your circuitry.
The relay housing is transparent, which means you can easily inspect the inside without having to disassemble it. This helps to save time during routine maintenance and safety checks. The relay meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials.
Features and Benefits
- General-purpose application
- Coil power of 300 W
- Coil voltage of 230 V AC
- Double pole, double throw (DPDT) contact configuration
- Silver alloy contact material
- Dimensions of 28 (length) x 36 (height) x 21.5 mm (depth)
- Isolation coil to contact of 2 kV AC
- Life of 100,000 (electrical) cycles, 10,000,000 (mechanical) cycles
- Operating temperature range of -25°C to +55 °C
- Maximum switching power (AC) of 250 V, 2 VA
- Maximum switching power (DC) of 30 V, 1.4 W
- Plug-in mounting type
- Two poles
- Non-latching relay switching classification
- LED indicator
- Meets European Conformity (CE), Care Quality Commission (CQC), Underwriters' Laboratories (cULus) and RoHS standards
- Switching current of 10 A
- Plug-in terminal type
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 30V dc |
Length | 28mm |
Coil Power | 300W |
Height | 36mm |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +55°C |
Standards Met | CE, CQC, CULus, RoHS Compliant |
Depth | 21.5mm |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Isolation Coil To Contact | 2kV ac |
Minimum Operating Temperature | -25°C |
Maximum Switching Power AC | 2VA |
Maximum Switching Power DC | 1.4 W |
Application | General Purpose |