- RS Stock No.:
- 121-7821
- Manufacturer:
- RS PRO
385 In stock for delivery within 2 working days
Added
Price Each
€15.38
(exc. VAT)
€18.92
(inc. VAT)
Units | Per unit |
1 + | €15.38 |
- RS Stock No.:
- 121-7821
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 10A Miniature 4PCO Power Relay
A 4 pole miniature power relay with LED indicator with a current rating of 10A suitable for use electrical enclosures in machine building, HVAC and industrial applications.
The 10A power relay features a lockable test button and a tough clear plastic inspection window. Featuring Gold plated contacts for excellent conductivity and corrosion protection the miniature power relay features plug in connection and is suitable for use in industrial applications.
The 10A power relay features a lockable test button and a tough clear plastic inspection window. Featuring Gold plated contacts for excellent conductivity and corrosion protection the miniature power relay features plug in connection and is suitable for use in industrial applications.
Features and Benefits
4 Pole 10A industrial power relay
LED indicator
Gold plated contacts
Lockable test button and inspection window
LED indicator
Gold plated contacts
Lockable test button and inspection window
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 30V dc |
Length | 41.5mm |
Coil Power | 300W |
Depth | 28mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Standards Met | CE, CQC, CULus, RoHS Compliant |
Contact Material | Silver Alloy |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Isolation Coil To Contact | 2kV ac |
Height | 36.5mm |
Maximum Switching Power AC | 2.5VA |
Maximum Switching Power DC | 1.5 W |
Application | General Purpose |