Login / Register to access your benefits
Recently searched

    Hongfa Europe GMBH Flange Mount Power Relay, 24V dc Coil, 25A Switching Current, DPST

    Subtotal (1 unit)*

    €13.86

    (exc. VAT)

    €17.05

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 53 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€13.86

    *price indicative

    RS Stock No.:
    121-8055
    Mfr. Part No.:
    HF116F-1/024DF-2HTFW
    Manufacturer:
    Hongfa Europe GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hongfa Europe GMBH

    Coil Voltage

    24V dc

    Contact Configuration

    DPST

    Mounting Type

    Flange Mount

    Switching Current

    25A

    Number of Poles

    2

    Latching

    No

    Terminal Type

    Screw

    Maximum Switching Voltage AC

    277V

    Length

    68mm

    Coil Resistance

    300Ω

    Coil Power

    1.9W

    Standards Met

    CQC, CULus, TUV, UL

    Depth

    32.9mm

    Contact Material

    Silver Alloy

    Isolation Coil To Contact

    4kV ac

    Maximum Operating Temperature

    +70°C

    Life

    100000 operations

    Height

    36.2mm

    Minimum Operating Temperature

    -55°C

    Maximum Switching Power AC

    6.925 kVA

    Related links