- RS Stock No.:
- 121-8058
- Mfr. Part No.:
- HF116F-3/012DF-1HTFW
- Manufacturer:
- Hongfa Europe GMBH
14 In stock for delivery within 2 working days
Price Each
€9.95
(exc. VAT)
€12.24
(inc. VAT)
Units | Per unit |
---|---|
1 + | €9.95 |
- RS Stock No.:
- 121-8058
- Mfr. Part No.:
- HF116F-3/012DF-1HTFW
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HF116F-3 Miniature High Power Relays
HongFa HF116F-3 series miniature high-power relays. The HF116F-3 range feature screw terminals in a plastic sealed flange mount housing.
Features and Benefits
30 A switching capability
AC and DC coil options available
4 kV dielectric strength
3 mm contact gap
Silver tin oxide terminals
RoHS compliant
AC and DC coil options available
4 kV dielectric strength
3 mm contact gap
Silver tin oxide terminals
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | Flange Mount |
Switching Current | 30A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Screw |
Maximum Switching Voltage AC | 277V |
Length | 68mm |
Coil Resistance | 75Ω |
Coil Power | 1.9W |
Height | 51mm |
Standards Met | CQC, CULus, TUV, UL |
Contact Material | Silver Alloy |
Depth | 32.9mm |
Life | 100000 operations |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 4kV ac |
Minimum Operating Temperature | -55°C |
Maximum Switching Power AC | 8.31 kVA |