- RS Stock No.:
- 123-2078
- Mfr. Part No.:
- R4N-2014-23-5110-WTL
- Manufacturer:
- Relpol
291 In stock for delivery within 2 working days
Added
Price Each
€7.13
(exc. VAT)
€8.77
(inc. VAT)
Units | Per unit |
1 + | €7.13 |
- RS Stock No.:
- 123-2078
- Mfr. Part No.:
- R4N-2014-23-5110-WTL
- Manufacturer:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 6A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 24V dc |
Length | 27.4mm |
Coil Resistance | 3450Ω |
Coil Power | 1.6W |
Series | R4N |
Minimum Operating Temperature | -40°C |
Life | >10000 (Electrical) cycles, >20000000 (Mechanical) cycles |
Isolation Coil To Contact | 2.5kV ac |
Maximum Operating Temperature | +55°C |
Height | 35.5mm |
Depth | 21mm |
Standards Met | CE, CSA, cULus, EAC, LR, VDE |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 1.5 kVA |
Application | General Purpose |