Relpol PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 123-2080
- Mfr. Part No.:
- RM84-2012-35-1024
- Manufacturer:
- Relpol
View all Power Relays
20 Within 1 working day(s) (IE stock)
2670 Within 2 working day(s) (EU stock)
Price Each
€7.37
(exc. VAT)
€9.07
(inc. VAT)
units | Per unit |
1 + | €7.37 |
- RS Stock No.:
- 123-2080
- Mfr. Part No.:
- RM84-2012-35-1024
- Manufacturer:
- Relpol
- COO (Country of Origin):
- PL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Relpol Non-latching Relay
The Relpol RM84 series 8-pin plug-in mount non-latching relay has contact configuration of DPDT. It is actuated with 24VDC coil voltage and 8A switching current. Miniature industrial relay is ideal for general- purpose applications.
Features and Benefits
Cadmium-free contacts
Coil power is 480mW
Coil resistance is 1.44kohm
Includes retainer clips and connection strips
Coil to contact isolation is 5kVAC
Plug-in terminal type
Coil power is 480mW
Coil resistance is 1.44kohm
Includes retainer clips and connection strips
Coil to contact isolation is 5kVAC
Plug-in terminal type
Certifications
CSA certified
CULus
EAC
VDE approved
IP40 rated
CULus
EAC
VDE approved
IP40 rated
Specifications
Attribute | Value |
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 440V |
Coil Resistance | 1440Ω |
Coil Power | 480mW |
Maximum Switching Voltage DC | 24V dc |
Length | 29mm |
Isolation Coil To Contact | 5kV ac |
Depth | 12.7mm |
Height | 15.7mm |
Series | RM84 |
Standards Met | CSA, cULus, EAC, PN-EN 60335-1, VDE |
Maximum Switching Power AC | 2 kVA |