- RS Stock No.:
- 123-2086
- Mfr. Part No.:
- RM85-2011-35-1024
- Manufacturer:
- Relpol
View all Power Relays
32 In stock for delivery within 2 working days
Price Each
€5.91
(exc. VAT)
€7.27
(inc. VAT)
units | Per unit |
1 + | €5.91 |
- RS Stock No.:
- 123-2086
- Mfr. Part No.:
- RM85-2011-35-1024
- Manufacturer:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Relpol RM85 Series Miniature Relays
Relpol RM85 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.
Miniature dimensions
Cadmium-free contacts
AC and DC coils
RoHS compliant
Cadmium-free contacts
AC and DC coils
RoHS compliant
Specifications
Attribute | Value |
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V dc |
Length | 29mm |
Coil Resistance | 1440Ω |
Coil Power | 480mW |
Life | >30000000 (Mechanical) cycles, >70000 (Electrical) cycles |
Isolation Coil To Contact | 5kV ac |
Maximum Operating Temperature | +85°C |
Height | 15.7mm |
Series | RM85 |
Standards Met | CSA, cULus, EAC, PN-EN 60335-1, VDE |
Contact Material | Silver Alloy |
Depth | 12.7mm |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 4 kVA |