Relpol PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 123-2090
- Mfr. Part No.:
- RM87N-2011-35-1012
- Manufacturer:
- Relpol
View all Power Relays
78 In stock for delivery within 2 working days
Price Each
€5.26
(exc. VAT)
€6.47
(inc. VAT)
units | Per unit |
1 + | €5.26 |
- RS Stock No.:
- 123-2090
- Mfr. Part No.:
- RM87N-2011-35-1012
- Manufacturer:
- Relpol
- COO (Country of Origin):
- PL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Relpol RM87N Series Miniature Relays
Relpol RM87 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.
Miniature dimensions
Cadmium-free contacts
AC and DC coils
RoHS compliant
Cadmium-free contacts
AC and DC coils
RoHS compliant
Specifications
Attribute | Value |
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 12A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 440V |
Coil Resistance | 360Ω |
Coil Power | 480mW |
Maximum Switching Voltage DC | 24V dc |
Length | 29mm |
Isolation Coil To Contact | 5kV ac |
Height | 15.7mm |
Depth | 12.7mm |
Standards Met | CSA, cULus, EAC, PN-EN 60335-1, VDE |
Series | RM87 |
Maximum Switching Power AC | 3 kVA |