- RS Stock No.:
- 124-0194
- Mfr. Part No.:
- RPF2AB7
- Manufacturer:
- Schneider Electric
3 In stock for delivery within 2 working days
Added
Price Each
€11.61
(exc. VAT)
€14.28
(inc. VAT)
Units | Per unit |
1 + | €11.61 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-0194
- Mfr. Part No.:
- RPF2AB7
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
RPF Series
RPF series plug-in power relays with two holes for optional panel mounting.
30 A relays with 2 CO or 2 NO contacts
Four or six quick-connect terminals
Two relay coil terminals
A locating slot for DIN rail mounting
Four or six quick-connect terminals
Two relay coil terminals
A locating slot for DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | DPST |
Mounting Type | DIN Rail |
Switching Current | 30A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 250V dc |
Length | 33.7mm |
Coil Resistance | 170Ω |
Isolation Coil To Contact | 4kV ac |
Life | 100000 (Electrical) cycles, 50000000 (Mechanical) cycles |
Better World Verification | Green Premium |
Depth | 39.1mm |
Contact Material | Silver Alloy |
Standards Met | CE, CSA, EN/IEC, GOST, IEC, UL |
Minimum Operating Temperature | -40°C |
Better World Product | Yes |
Series | Harmony Relay RP |
Height | 68.5mm |
Maximum Operating Temperature | +55°C |
Maximum Switching Power DC | 840 W |
Maximum Switching Power AC | 7.5 kVA |
- RS Stock No.:
- 124-0194
- Mfr. Part No.:
- RPF2AB7
- Manufacturer:
- Schneider Electric