- RS Stock No.:
- 134-7862
- Mfr. Part No.:
- ALQ112
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 17-02-2025, delivery within 2 working days
Added
Price Each (In a Box of 100)
€1.269
(exc. VAT)
€1.561
(inc. VAT)
Units | Per unit | Per Box* |
100 - 400 | €1.269 | €126.90 |
500 + | €1.093 | €109.30 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-7862
- Mfr. Part No.:
- ALQ112
- Manufacturer:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
LQ (ALQ) Series - PCB Relays
Introducing the Panasonic LQ (ALQ) Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The LQ Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial equipment, Robot and power supply.
Features and Benefits
• Compact in size with high switching capacity
• Ambient temperature: –40°C to +85°C
• High surge voltage: 8000 V
• High breakdown voltage: 4000 V
• High insulation resistance
• Ambient temperature: –40°C to +85°C
• High surge voltage: 8000 V
• High breakdown voltage: 4000 V
• High insulation resistance
Applications:
• Refrigerators
• Cooking ovens
• Washing machine
• Air conditioners
• Motor control
• Robot
• Power supply
• Cooking ovens
• Washing machine
• Air conditioners
• Motor control
• Robot
• Power supply
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V dc |
Length | 20mm |
Coil Resistance | 360Ω |
Coil Power | 400mW |
Depth | 10mm |
Life | Minimum of 10000000 (Mechanical) operations |
Isolation Coil To Contact | 4kVrms |
Maximum Operating Temperature | +85°C |
Height | 15.6mm |
Minimum Operating Temperature | -40°C |
Standards Met | CQC, CSA, cUL, cULus, UL, VDE |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 1250 (NO) VA, 500 (NC) VA |
Maximum Switching Power DC | 150 (NO) W, 30 (NC) W |
Dimensions | 20 x 10 x 15.6mm |
Application | Air Conditioners, Cooking Ovens, Home Appliances, Industrial Equipment, Motor Controls, Power Supply, Refrigerators, Robots, Washing Machine |