Panasonic PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 134-7864
- Mfr. Part No.:
- ALQ1F05
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 box of 100 units)**
€187.40
(exc. VAT)
€230.50
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Box** |
---|---|---|
100 - 400 | €1.874 | €187.40 |
500 + | €1.687 | €168.70 |
**price indicative
Related links
- Panasonic PCB Mount Power Relay 10A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Power Relay 10A Switching Current, 4PDT
- Panasonic PCB Mount Power Relay 10A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 10A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 6A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT