- RS Stock No.:
- 134-7875
- Mfr. Part No.:
- APAN3124
- Manufacturer:
- Panasonic
300 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 25)
€4.042
(exc. VAT)
€4.972
(inc. VAT)
Units | Per unit | Per Tube* |
25 - 100 | €4.042 | €101.05 |
125 + | €3.723 | €93.075 |
*price indicative |
- RS Stock No.:
- 134-7875
- Mfr. Part No.:
- APAN3124
- Manufacturer:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PA-N PCB Relays
Introducing the PA-N Relays from Panasonic for use in Industrial equipment, office equipment, measuring devices, test equipment, programmable controllers and temperature controllers.
Features and Benefits
• High density mounting
• Low operating power - nominal operating power: 110 mW
• Long insulation distance
• Complies with IEC61010 reinforced insulation standards
• Low operating power - nominal operating power: 110 mW
• Long insulation distance
• Complies with IEC61010 reinforced insulation standards
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 110V dc |
Length | 20mm |
Coil Resistance | 5236Ω |
Coil Power | 110mW |
Life | Minimum of 20000000 (Mechanical) operations, Minimum of 50000 (Electrical) operations |
Isolation Coil To Contact | 3kVrms |
Maximum Operating Temperature | +90°C |
Standards Met | cULus, IEC 61010, TUV |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Height | 12.5mm |
Depth | 5mm |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 1.25 kVA |