Login / Register to access your benefits
Recently searched

    Panasonic PCB Mount Latching Power Relay, 9V dc Coil, 16A Switching Current, SPST

    Subtotal (1 unit)*

    €6.07

    (exc. VAT)

    €7.47

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Last RS stock
    • Final 2 unit(s), ready to ship from another location
    Units
    Per unit
    1 +€6.07

    *price indicative

    RS Stock No.:
    134-7901
    Mfr. Part No.:
    ADW1209HTW
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Coil Voltage

    9V dc

    Contact Configuration

    SPST

    Mounting Type

    PCB Mount

    Switching Current

    16A

    Number of Poles

    1

    Latching

    Yes

    Terminal Type

    PCB Pin

    Maximum Switching Voltage AC

    277V

    Length

    24mm

    Coil Resistance

    202.5Ω

    Coil Power

    400mW

    Height

    18.8mm

    Isolation Coil To Contact

    5kVrms

    Life

    Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations

    Minimum Operating Temperature

    -40°C

    Depth

    10mm

    Maximum Operating Temperature

    +70°C

    Contact Material

    Silver Alloy

    Standards Met

    CSA, cUL, cULus, IEC 60335-1, PTI 325V, TV-8, UL, VDE

    Maximum Switching Power AC

    4.432 kVA

    Dimensions

    24 x 10 x 18.8mm

    Application

    Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies

    Related links