Relpol PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 134-8390
- Mfr. Part No.:
- RM32N-3021-85-S012
- Manufacturer:
- Relpol
Price Each
€4.46
(exc. VAT)
€5.49
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.46 |
Related links
- Relpol PCB Mount Power Relay 5A Switching Current, SPST
- Relpol PCB Mount Power Relay 40A Switching Current, SPST
- Relpol PCB Mount Power Relay 5A Switching Current, SPDT
- Relpol PCB Mount Power Relay 5A Switching Current, SPDT
- Relpol PCB Mount Power Relay 5A Switching Current, SPDT
- Omron Power Relay 5A Switching Current, SPST
- Panasonic PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST