Phoenix Contact PCB Mount Power Relay, 12V dc Coil, SPDT
- RS Stock No.:
- 134-8696
- Mfr. Part No.:
- 2909641
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€9.89
(exc. VAT)
€12.16
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.89 |
| 10 - 49 | €9.78 |
| 50 - 99 | €9.36 |
| 100 + | €8.89 |
*price indicative
- RS Stock No.:
- 134-8696
- Mfr. Part No.:
- 2909641
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Number of Poles | 1 | |
| Latching | No | |
| Series | REL-MR- 12DC/21/MS | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 250V dc | |
| Length | 16mm | |
| Height | 28mm | |
| Depth | 5mm | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 1.5 kVA | |
| Dimensions | 28 x 5 x16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Number of Poles 1 | ||
Latching No | ||
Series REL-MR- 12DC/21/MS | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 250V dc | ||
Length 16mm | ||
Height 28mm | ||
Depth 5mm | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 1.5 kVA | ||
Dimensions 28 x 5 x16mm | ||
- COO (Country of Origin):
- CZ
REL-MR Plug In Power Relay
Phoenix Contact REL-MR industrial series of plug in miniature power relays.
Features and Benefits
SPDT contact
Coil voltages 12 to 60 V dc
Yellow LED indicator
Coil voltages 12 to 60 V dc
Yellow LED indicator
Related links
- Phoenix Contact PCB Mount Power Relay SPDT
- Phoenix Contact PCB Mount Power Relay 50mA Switching Current, SPDT
- Phoenix Contact PCB Mount Power Relay 16A Switching Current, SPDT
- Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
- Phoenix Contact PCB Mount Power Relay 1 mA (at 24 V) SPDT
- Phoenix Contact PCB Mount Power Relay SPDT
- Phoenix Contact PCB Mount Power Relay SPDT
- Phoenix Contact PCB Mount Power Relay 16A Switching Current, SPST
