- RS Stock No.:
- 135-4441
- Mfr. Part No.:
- RY610005
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 135-4441
- Mfr. Part No.:
- RY610005
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RYII Series
3.2mm pinning
Applications: heating control, interface, timer, domestic applications
Operating temperature range -40 to +70°C
Switching voltage 250 Vac
Creepage and clearance 8 mm
H 12.3, W 28.5, D 10
Contact material: AgCdO
Applications: heating control, interface, timer, domestic applications
Operating temperature range -40 to +70°C
Switching voltage 250 Vac
Creepage and clearance 8 mm
H 12.3, W 28.5, D 10
Contact material: AgCdO
Approvals
UL, CSA VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Terminal Type | Through Hole |
Length | 28.5mm |
Coil Resistance | 112 Ω |
Maximum Operating Temperature | +70°C |
Height | 12.3mm |
Minimum Operating Temperature | -40°C |
Depth | 10.1mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 2 kVA |
Application | Power |