- RS Stock No.:
- 135-4738
- Mfr. Part No.:
- 1-1393774-0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 135-4738
- Mfr. Part No.:
- 1-1393774-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
P1 PCB relay, monostable and bistable
Polarised direct voltage relay
Monostable and bistable with 1 or 2 coils
For installation in pushdown switches (grid pitch 2.54 mm)
PIN and SMD versions
Dual contact
Exceptionally compact (surface area max. 1.07 cm2)
High sensitivity
Direct TTL module control
Washproof
Monostable and bistable with 1 or 2 coils
For installation in pushdown switches (grid pitch 2.54 mm)
PIN and SMD versions
Dual contact
Exceptionally compact (surface area max. 1.07 cm2)
High sensitivity
Direct TTL module control
Washproof
Approved: UL, CSA, CECC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 15V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 150V |
Maximum Switching Voltage DC | 125V |
Series | IM |
Maximum Switching Power DC | 60 W |
Length | 10mm |
Latching | No |
Depth | 6mm |
Height | 5.65mm |
Dimensions | 10 x 6 x 5.65mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Number of Poles | 1 |
Application | Signal |
Contact Material | Gold Plated |
Features | Bifurcated Contacts |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 3100Ω |
Maximum Switching Power AC | 62.5VA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 1.5kV |
Coil Power | 72mW |
- RS Stock No.:
- 135-4738
- Mfr. Part No.:
- 1-1393774-0
- Manufacturer:
- TE Connectivity