Deltrol Plug In Power Relay, 24V ac Coil, 13A Switching Current, 3PDT
- RS Stock No.:
- 136-5227
- Mfr. Part No.:
- 20308-82
- Manufacturer:
- Deltrol
Price Each**
€31.08
(exc. VAT)
€38.23
(inc. VAT)
Temporarily out of stock - back order for despatch 28-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €31.08 |
**price indicative
Related links
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Omron Plug In Power Relay 5A Switching Current, 3PDT
- Finder PCB Mount Power Relay Module 16A Switching Current 3PDT
- Finder Plug In Power Relay 16A Switching Current, 3PDT
- Finder Flange Mount Power Relay 16A Switching Current, 3PDT
- Omron PCB Mount Power Relay 10A Switching Current, 3PDT
- Omron Plug In Power Relay 10A Switching Current, 3PDT
- Phoenix Contact PCB Mount Power Relay 30A Switching Current, 3PDT