Login / Register to access your benefits
Recently searched

    TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 5A Switching Current, SPDT

    Subtotal (1 box of 25 units)*

    €166.125

    (exc. VAT)

    €204.325

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 225 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    25 +€6.645€166.125

    *price indicative

    RS Stock No.:
    161-3928
    Mfr. Part No.:
    PE014F12
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Coil Voltage

    12V dc

    Contact Configuration

    SPDT

    Mounting Type

    PCB Mount

    Switching Current

    5A

    Number of Poles

    1

    Latching

    Yes

    Terminal Type

    Through Hole

    Maximum Switching Voltage AC

    400V ac

    Length

    20mm

    Coil Resistance

    650Ω

    Height

    10mm

    Minimum Operating Temperature

    -40°C

    Depth

    10mm

    Contact Material

    Silver Alloy

    Maximum Operating Temperature

    +85°C

    Maximum Switching Power AC

    1.25 kVA

    Dimensions

    20 x 10 x 10mm

    Related links