TE Connectivity PCB Mount Power Relay, 6V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 161-3982
- Mfr. Part No.:
- RT314006
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-3982
- Mfr. Part No.:
- RT314006
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 6V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Latching | No | |
Terminal Type | Through Hole | |
Length | 29mm | |
Coil Resistance | 90Ω | |
Height | 15.7mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | Silver Nickel Alloy | |
Series | RT1 | |
Depth | 12.7mm | |
Maximum Switching Power AC | 4 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Resistance 90Ω | ||
Height 15.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Nickel Alloy | ||
Series RT1 | ||
Depth 12.7mm | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
Related links
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- Finder PCB Mount Power Relay 16A Switching Current, SPDT
- RS PRO PCB Mount Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT