TE Connectivity PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 164-1390
- Mfr. Part No.:
- V23057B6A102
- Manufacturer:
- TE Connectivity
Bulk discount available
Price Each (In a Box of 20)**
€26.118
(exc. VAT)
€32.125
(inc. VAT)
210 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
20 - 20 | €26.118 | €522.36 |
40 - 80 | €25.857 | €517.14 |
100 - 180 | €25.047 | €500.94 |
200 + | €24.237 | €484.74 |
**price indicative
- RS Stock No.:
- 164-1390
- Mfr. Part No.:
- V23057B6A102
- Manufacturer:
- TE Connectivity
Related links
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPST
- Panasonic PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current SPST-NO
- Fujitsu PCB Mount Power Relay 5A Switching Current, SPST